Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.150 (CNY37.4595) |
| 10+ | CNY22.040 (CNY24.9052) |
| 25+ | CNY21.220 (CNY23.9786) |
| 50+ | CNY21.030 (CNY23.7639) |
| 100+ | CNY20.830 (CNY23.5379) |
| 250+ | CNY20.640 (CNY23.3232) |
| 500+ | CNY20.450 (CNY23.1085) |
| 1000+ | CNY20.240 (CNY22.8712) |
Product Information
Product Overview
LPC51U68JBD64EL is a LPC51U68 ARM Cortex-M0+ based microcontroller for embedded applications. The LPC51U68 LQFP64 devices are pin-function compatible with LPC5410x and LPC5411x devices in the same package/pinout versions. Device includes SRAM, on-chip flash, full-speed USB device interface, an I2S, general-purpose timers, versatile timer with PWM and many other capabilities (SCTimer/PWM), one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), flexible serial communication peripherals (each of which can be a USART, SPIs, or I2C interface), one 12-bit 5.0Msamples/sec ADC, and a temperature sensor.
- Single power supply 1.62V to 3.6V
- ARM Cortex-M0+ processor, running at a frequency of up to 150MHz
- Single cycle multiplier and ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- 256KB flash, 96KB SRAM memory and 48 GPIO pin
- Non-maskable Interrupt (NMI) with a selection of sources
- JTAG boundary scan supported
- Unique device serial number for identification
- 8 x I²C, 8 x SPI, 8 x UART serial communication
- 64 pin LQFP package
- Operating temperature range of -40°C to +105°C
Technical Specifications
LPC Family LPC51U68 Series Microcontrollers
32 bit
256KB
LQFP
I2C, I2S, SPI, USART, USB
12Channels
1.62V
-40°C
Surface Mount
LPC51U68
No SVHC (27-Jun-2024)
ARM Cortex-M0+
150MHz
64Pins
48I/O's
96KB
12Bit
3.6V
105°C
LPC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate