90 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.950 (CNY76.7835) |
| 10+ | CNY55.030 (CNY62.1839) |
| 25+ | CNY50.710 (CNY57.3023) |
| 50+ | CNY48.990 (CNY55.3587) |
| 100+ | CNY47.260 (CNY53.4038) |
| 250+ | CNY47.120 (CNY53.2456) |
| 500+ | CNY46.820 (CNY52.9066) |
Product Information
Product Overview
LPC55S36JBD100E is an ARM Cortex-M33 based microcontroller for embedded applications. This device includes up o 256Kb on-chip flash, upto 128Kb of on-chip SRAM, FlexSPI with cache, USB Full-Speed device with crystal-less operation, USB full-speed host, CAN FD, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit multi-rate timer (MRT), a windowed watchdog timer (WWDT), code watchdog timer, one OS timer, one micro-tick timer, eight flexible serial communication peripherals (flexcomm interfaces - which can be configured as a USART, SPI, high speed SPI, I²C, or I²S interface), one DMIC, one I³C interface, four 16bit 2Msamples/sec (four 12bit 3Msamples/sec) ADC capable of four simultaneous conversions, four comparators, two temperature sensors, three 12-bit 1Msample/sec DAC, 3 opamps, two FlexPWM timers, and two QEIs.
- Running at a frequency of upto 150MHz, integrated digital signal processing (DSP) instructions
- Floating point unit (FPU) and memory protection unit (MPU), system tick timer
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources, CRC32 image integrity checking
- OTP eFuse programmable memory, booting of images from on-chip flash and external flash
- Dual images (boot latest version) from on-chip flash using re-map feature
- Code read protection (CRP) on non-secure devices, crystal-less USB ISP device mode
- Upto 66 general-purpose input/output (GPIO) pins, JTAG boundary scan supported
- Power-on reset (POR) (trip low-level of 0.705V and trip high-level of 0.87V)
- Operating temperature range from -40°C to +105°C, HLQFP100 package
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
256KB
HLQFP
I2C, SPI, UART
4Channels
1.8V
-40°C
Surface Mount
LPC5500
No SVHC (27-Jun-2024)
ARM Cortex-M33
150MHz
100Pins
66I/O's
-
16Bit
3.6V
105°C
LPC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate