Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,373.020 (CNY4,941.5126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,373.02 (CNY4,941.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMAC57D5MB
Order Code2581860
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMAC57D5xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5, Cortex-M4, Cortex-M0+
Silicon Core NumberMAC57D5
Kit ContentsEvaluation Board MAC57D5
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAC57D5MB is a MAC57D5xx Mother Board (MB) customer evaluation board. The EVB is intended to provide a low cost mechanism for customer evaluation of the MAC57D5xx family of microcontrollers, and to facilitate hardware and software development. The EVB is intended for bench / laboratory use.
- Power switch and regulators status LED’s
- High speed CAN transceiver
- LIN interface
- Ethernet PHY and RJ45 socket configurable as RMII or MII
- 20-pin JTAG
- ARM Cortex Connector
- ART ETM connector
- User RESET switch, user LED’s, user pushbutton switches, potentiometer connected to analogue i/p CH
- VIU interface, TFT display interface with backlight power supply for EastRising - ER-TFT050-3
- 2 stepper motors connectors
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MAC57D5xx
Core Sub-Architecture
Cortex-A5, Cortex-M4, Cortex-M0+
Kit Contents
Evaluation Board MAC57D5
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAC57D5
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.117152