Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC33912G5AC.
Order Code1702851
Technical Datasheet
Product Range-
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max27V
Protocol SupportedLIN
Supported StandardsLIN 2.0/2.1, SAE J2602-2
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
No. of Pins
32Pins
Supply Voltage Max
27V
Supported Standards
LIN 2.0/2.1, SAE J2602-2
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
IC Case / Package
LQFP
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003022