Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68332ACEH20
Order Code1691516
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY397.000 (CNY448.610) |
5+ | CNY365.790 (CNY413.3427) |
10+ | CNY334.580 (CNY378.0754) |
25+ | CNY326.640 (CNY369.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.00 (CNY448.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332ACEH20
Order Code1691516
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
Operating Frequency Max20MHz
Program Memory Size-
No. of Pins132Pins
IC Case / PackageQFP
No. of I/O's15I/O's
InterfacesQSPI, UART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min4.75V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire
MCU SeriesMC683xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
32bit modular microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications.
- Central Processing Unit (CPU32) with 32bit Architecture
- System Integration Module (SIM): external bus support and system protection logic
- Watchdog timer, clock monitor and bus monitor
- Phase-Locked Loop (PLL) clock system
- Time Processor Unit (TPU): selectable channel priority levels
- Dedicated micro engine operating independently of CPU32
- Two timer count registers with programmable prescalers
- Queued Serial Module (QSM): enhanced serial communication interface
- Queued serial peripheral interface, One 8bit dual function port
- Static RAM Module with TPU Emulation Capability (TPURAM)
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
QSPI, UART
ADC Channels
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MC683xx
MSL
MSL 3 - 168 hours
Device Core
ColdFire v1
Operating Frequency Max
20MHz
No. of Pins
132Pins
No. of I/O's
15I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
85°C
MCU Family
ColdFire
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030119