Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12A32CFUE
Order Code1165786
Product RangeHCS12 Family S12A Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12A32CFUE
Order Code1165786
Product RangeHCS12 Family S12A Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12A Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
InterfacesCAN, I2C, SCI, SPI
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12A
MCU FamilyHCS12
Qualification-
Alternatives for MC9S12A32CFUE
1 Product Found
Technical Specifications
Product Range
HCS12 Family S12A Series Microcontrollers
Data Bus Width
16 bit
IC Case / Package
QFP
Interfaces
CAN, I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12A
Qualification
-
Device Core
HCS12
No. of Pins
80Pins
No. of I/O's
59I/O's
ADC Channels
16Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005208