Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.190 (CNY188.9247) |
| 10+ | CNY159.450 (CNY180.1785) |
| 25+ | CNY151.700 (CNY171.421) |
| 50+ | CNY143.950 (CNY162.6635) |
| 100+ | CNY136.200 (CNY153.906) |
Product Information
Product Overview
MCIMX6L2EVN10AB is a i.MX 6SoloLite processor in 13x13mm 0.5mm pitch BGA package. It features NXP’s advanced implementation of the a single ARM® Cortex®-A9 MPCore™ multicore processor, which operates at speeds up to 1GHz. It includes 2D graphics processor and integrated power management. The processor provides a 32bit DDR3-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors.
- No GPU, no EPDC
- NEON MPE coprocessor
- Operating temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX Family i.MX 6SoloLite Series Microprocessors
-
432Pins
1.5V
Ethernet, I2C, I2S, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.375V
1GHz
-
Surface Mount
105°C
i.MX 6SoloLite
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate