Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.150 (CNY78.1395) |
| 10+ | CNY60.010 (CNY67.8113) |
| 25+ | CNY56.840 (CNY64.2292) |
| 50+ | CNY54.670 (CNY61.7771) |
| 100+ | CNY52.480 (CNY59.3024) |
| 250+ | CNY50.340 (CNY56.8842) |
| 500+ | CNY44.660 (CNY50.4658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.15 (CNY78.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC52302HN1,151
Order Code2423782
Product RangeMFRC523
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power-
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Current Consumption7mA
Product RangeMFRC523
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
3.6V
Product Range
MFRC523
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
HVQFN
Supply Voltage Min
2.5V
Current Consumption
7mA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MFRC52302HN1,151
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001