Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.040 (CNY53.1552) |
| 10+ | CNY39.330 (CNY44.4429) |
| 25+ | CNY36.900 (CNY41.697) |
| 50+ | CNY35.430 (CNY40.0359) |
| 100+ | CNY33.990 (CNY38.4087) |
| 250+ | CNY32.450 (CNY36.6685) |
| 500+ | CNY31.430 (CNY35.5159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY47.04 (CNY53.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63003HNY
Order Code3955202
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min3V
RFID IC TypeRead, Write
Programmable Memory8KB
Supply Voltage Max5.5V
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
Product Range-
Current Consumption17mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
No. of Pins
32Pins
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Programmable Memory
8KB
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Current Consumption
17mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013