Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.570 (CNY179.1841) |
| 10+ | CNY142.710 (CNY161.2623) |
| 25+ | CNY134.260 (CNY151.7138) |
| 50+ | CNY124.740 (CNY140.9562) |
| 100+ | CNY116.280 (CNY131.3964) |
Product Information
Product Overview
The MK61FX512VMJ15 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 150MHz. The device incorporates 1024kB internal flash, 144kB internal RAM, 16kB EEPROM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 128 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- NAND Flash controller interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor and software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
- Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Two 8-channel Motor control/general purpose/PWM timers
- Periodic interrupt, 16-bit low-power and IEEE 1588 timers
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB High-/full-/low-speed on-the-go controller with ULPI interface
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
- Two controller area network (CAN) modules
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis K Family K6x Series Microcontrollers
32 bit
512KB
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
81Channels
1.71V
-40°C
Surface Mount
K6x
MSL 3 - 168 hours
ARM Cortex-M4
150MHz
256Pins
128I/O's
128KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate