Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK81FN256VLL15
Order Code2517445
Product RangeKinetis K Family K8x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.170 (CNY134.6621) |
| 10+ | CNY106.070 (CNY119.8591) |
| 25+ | CNY98.860 (CNY111.7118) |
| 50+ | CNY95.690 (CNY108.1297) |
| 100+ | CNY92.710 (CNY104.7623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.17 (CNY134.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK81FN256VLL15
Order Code2517445
Product RangeKinetis K Family K8x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K8x Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's66I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size256KB
ADC Channels15Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK8x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Kinetis K Family K8x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
15Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K8x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
150MHz
No. of Pins
100Pins
No. of I/O's
66I/O's
RAM Memory Size
256KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089