Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.220 (CNY10.4186) |
10+ | CNY9.210 (CNY10.4073) |
50+ | CNY9.200 (CNY10.396) |
100+ | CNY9.180 (CNY10.3734) |
250+ | CNY9.170 (CNY10.3621) |
500+ | CNY9.160 (CNY10.3508) |
1000+ | CNY9.150 (CNY10.3395) |
2500+ | CNY9.140 (CNY10.3282) |
Product Information
Product Overview
The MKE04Z8VWJ4 is a 32-bit 48MHz high-robustness Cortex-M0+ based Microcontroller Unit. The Kinetis KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance, high-reliability device applications used in high electrical noise environments. The microcontroller unit offers a 32-bit solution featuring low power and high robustness. It provides a pin-compatibility within the Kinetis E series portfolio, as well as pin compatibility with our 8-bit S08P family.
- Performance - Single cycle I/O access port
- Clocks - Oscillator (OSC) supports 32.768kHz crystal or 4 to 24MHz crystal or ceramic resonator
- System peripherals - Power management module (PMC) with three power modes of run, wait and stop
- Security and integrity modules - 80-bit unique identification (ID) number per chip
- Human-machine interface - external interrupt (IRQ)
- Analogue modules - Two analogue comparators containing a 6-bit DAC, one 12-channel 12-bit SAR ADC
- Communication interfaces - One SPI module (SPI), one UART module (UART) and one I²C module (I²C)
Applications
Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis E Family KE0x Series Microcontrollers
32 bit
8KB
SOIC
I2C, SPI, UART
12Channels
2.7V
-40°C
Surface Mount
KE0x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
20Pins
18I/O's
1KB
12Bit
5.5V
105°C
Kinetis E
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate