Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC555LFCVR40
Order Code1579887
Technical Datasheet
Device CorePower Architecture
Data Bus Width32 bit
IC Case / PackageBGA
InterfacesQSPI, SCI, TouCAN
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
Qualification-
Technical Specifications
Device Core
Power Architecture
IC Case / Package
BGA
ADC Resolution
10Bit
MCU Family
MPC5
Qualification
-
Data Bus Width
32 bit
Interfaces
QSPI, SCI, TouCAN
IC Mounting
Surface Mount
MCU Series
MPC55xx
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255