Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14,726.410 (CNY16,640.8433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,726.41 (CNY16,640.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5566EVB
Order Code1692121
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5xxx
Kit ContentsUSB POWER ARCHITECTURE NEXUS MULTILINK, CodeWarrior, Initialization Software
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPC5566EVB is an evaluation module for MPC5566 Qorivva 32bit MCU. The evaluation kit include everything necessary to begin development with the MPC55xx family of MCUs. A comprehensive set of hardware and software development tool options are available including a free flash programmer, initialization tools and assembly level debug tool.
- Breadboard area, access to all signals
- Nexus connectors (MICTOR and 14pin Berg). Footprint for robust connector
- 32 channel eTPU connector
- CAN with PHY (auto temp qualified)
- LIN transceiver with PHY
- RS232 transceiver with PHY
- UNI-3 motor interface connector plus sensor connector
- Audio Speaker with amplifier
- 256Kx16 external SRAM
Applications
Automotive, Industrial
Contents
USB Power Architecture Nexus Multilink, CodeWarrior (Demo Software), IDE (Demo Software Only), Initialization Software.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
Power Architecture
Kit Contents
USB POWER ARCHITECTURE NEXUS MULTILINK, CodeWarrior, Initialization Software
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5xxx
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368