Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
350 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.040 (CNY4.5652) |
10+ | CNY2.540 (CNY2.8702) |
100+ | CNY1.970 (CNY2.2261) |
500+ | CNY1.960 (CNY2.2148) |
1000+ | CNY1.910 (CNY2.1583) |
2500+ | CNY1.850 (CNY2.0905) |
5000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.04 (CNY4.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0102GT,115
Order Code2164811
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number-
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC FamilyNT
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
XSON
No. of Pins
8Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
-
Logic Case Style
XSON
Supply Voltage Min
1.65V
Logic IC Family
NT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003