5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.790 (CNY6.5427) |
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.550 (CNY4.0115) |
Product Information
Product Overview
The NTS0104PW is a dual supply Translating Transceiver with an open drain and an auto direction sensing enables bi-directional voltage level translation. It features two 4-bit input-output ports, one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 and 3.6V and VCC(B) can be supplied at any voltage between 2.3 and 5.5V, making the device suitable for translating between any of the voltage nodes. Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A low level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78B Class II
Applications
Communications & Networking
Technical Specifications
Transceiver, Translating
TSSOP
14Pins
3.6V
-
125°C
-
No SVHC (27-Jun-2024)
-
TSSOP
1.65V
NT
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate