Print Page
329 In Stock
3,000 more incoming. You can reserve stock now
329 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.210 (CNY1.3673) |
10+ | CNY0.800 (CNY0.904) |
100+ | CNY0.508 (CNY0.574) |
500+ | CNY0.445 (CNY0.5028) |
1000+ | CNY0.382 (CNY0.4317) |
5000+ | CNY0.364 (CNY0.4113) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.05 (CNY6.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NUP1301U is an ultra-low capacitance ESD Protection Device Array designed to protect one signal line in rail-to-rail configuration from the damage caused by ESD and other transients. It is suitable for microcontroller protection, I²C-bus protection, antenna power supply and Class-D amplifiers.
- ESD protection of one signal line (rail-to-rail configuration)
- 0.6pF Ultra low diode capacitance (Cd)
- ESD protection up to 30kV
- IEC 61000-4-2, level 4 (ESD)
Applications
Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Power Management, Audio, RF Communications, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
3Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
-
Product Range
NUP13
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005