Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,150.940 (CNY3,560.5622) |
Product Information
Product Overview
OM11036 is a Keil's LPC1758 evaluation board lets user get up and-running quickly in evaluating the superior performance and capability of the LPC1758. It is developed with an extensive set of peripherals that allow for a broad array of designs and applications. The LPC1758 is a Cortex-M3 microcontroller featuring a high level of integration and low power consumption at frequencies of 100MHz. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M3 project.
- Colour QVGA TFT LCD
- 10/100 Ethernet port
- USB 2.0 full speed USB, USB-OTG, and USB Host
- 2 CAN interfaces and 2 serial ports
- SD/MMC card interface
- 5 position joystick and push button
- Analogue voltage control for ACD input
- Amplifier and speaker
- Up to 70 GPIO
- Debug interface connectors
Applications
Metering, Lighting, Industrial, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control, Embedded Design & Development
Contents
Board, MDK-ARM evaluation tools.
Warnings
Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
LPC17xx
Cortex-M3
Eval Board LPC1758, Eval Tools MDK-ARM
No SVHC (27-Jun-2024)
32bit
ARM
LPC17xx
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate