Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,189.730 (CNY3,604.3949) |
Product Information
Product Overview
OM11084 is a Keil LPC1769 evaluation board which allows to quickly and easily evaluate the LPC176x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M3 project. Populated with the LPC1769 to demonstrate LPC176x features, the board allows the evaluation of the high level integration and low power consumption of the LPC1769. This MCU is developed with an extensive set of peripherals that allow for a broad array of designs and applications.
- Colour QVGA TFT LCD
- 10/100 Ethernet port
- USB 2.0 full speed with USB, USB-OTG, and USB Host
- 2 CAN interfaces, 2 serial ports
- SD/MMC card interface
- 5 position joystick and push button
- Analogue voltage control for ACD input
- Amplifier and speaker
- Up to 70 GPIO
- Debug interface connectors
Applications
Industrial, Communications & Networking, Lighting, Metering, Motor Drive & Control, Lighting, Communications & Networking, Embedded Design & Development
Contents
Board, MDK-ARM evaluation tool
Warnings
Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
LPC17xx
Cortex-M3
Eval Board LPC1769, Eval Tools MDK-ARM
No SVHC (27-Jun-2024)
32bit
ARM
LPC17xx
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate