Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,461.660 (CNY2,781.6758) |
Product Information
Product Overview
OM13001 is a evaluation board which allows to quickly and easily evaluate the LPC177x/8x family of microcontrollers. The microcontroller, board, and the accompanying features make it a great starting point for your next Cortex-M3 project. Populated with the LPC1788 to demonstrate LPC177x/8x features. This Embedded Artists' LPC1788 Developer's Kit lets to get up and running quickly with the LPC1788 OEM Board. The LPC1788 OEM Board is equipped with Cortex-M3 based LPC1788 microcontroller suitable for a wide range of applications that require advanced communication and high quality graphic displays.
- Program flash of 128MB NAND flash plus 512kB internal
- Data Memory of 32MB SDRAM plus 96KB internal
- 100/10M Ethernet interface based on SMSC LAN8720 Ethernet PHY
- 12.000MHz crystal for CPU , 32.768KHz crystal for RTC clock crystals
- 200 position expansion connector (SODIMM standard), 0.6mm pitch
- 256Kbit I2C E2PROM for storing
Applications
Industrial, Metering, Lighting, Security, Motor Drive & Control, Consumer Electronics
Contents
Board, Cable, Headphones, Registration Card.
Warnings
Although this product features ESD protection damages may occur on devices subjected to high energy ESD. Therefore, proper ESD precaution should be taken to avoid performance degradation.
Technical Specifications
NXP
LPC1700
Cortex-M3
Eval Board LPC1788, Base Board, USB Cable, Headset with Microphone, User Manual
No SVHC (27-Jun-2024)
32bit
ARM
LPC1788
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate