Product Information
Product Overview
OM13004 is a Keil's LPC11C14 evaluation board which lets user get up and running quickly in evaluating the superior performance and capability of the LPC11C14. It is designed for low cost, low power CAN based applications. On chip CAN and CANopen drivers provide design engineers with easy to use API commands to the CANopen protocol, enabling rapid integration of the LPC11C00 series into CAN based networks and thereby greatly simplifying the plug and play integration process. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project.
- CAN 2.0 interface
- Serial interface
- Potentiometer for ADC input
- Up to 42 GPIO
- 8 user LEDs and power
- 4 push buttons (2 GPIO, ISP, & reset)
- Power via USB connector
- Debug interface connectors
- On-board Broadcom , Broad reach PHY enables IP over coax
- On-board FTDI chip provides easy programming via low cost USB cable
Applications
Metering, Industrial, Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Security, Metering, Embedded Design & Development
Contents
Board, MDK ARM (evaluation version)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate