Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.390 (CNY624.2007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY552.39 (CNY624.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The OM13074 is a LPCXpresso LPC11U37H Board an extended variant of the standard LPCXpresso V2 board, designed to allow evaluation of the LPC11U37HFBD64 and make it as easy as possible to get started with project. LPCXpresso is a development platform available from NXP, supporting NXP's ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.
- On-board LPC-Link2 based debug probe
- Debug connector to allow debug of target MCU via an external probe
- Can be configured to act as a standalone probe to allowing debugging of an external board
- Tri-colour LED, ISP and WAKE buttons
- Connector for target MCU’s USB device peripheral
- MCU pins available on standard LPCXpresso/mbed expansion connector
- Arduino connectors compatible with the "Arduino UNO" platform
- P3 allows measurement of current of all target side circuitry
- microSD card slot
- UART connector, for use with 6-pin FTDI cable (TTL-232R-3V3) compatible (cable not included)
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC1100
Core Sub-Architecture
Cortex-M0
Kit Contents
Demo Board LPC11U37H
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC11U37H
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4