Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.970 (CNY258.7361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.97 (CNY258.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13081UL
Order Code2471049
Technical Datasheet
Board TypeEvaluation Module
IC / Module UsedLPC82x
Application Sub TypeCapacitive Touch
Kit ContentsDev Board LPC824, LPC82x Touch Shield, USB Cable
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OM13081 is a LPC82x Capacitive Touch Solution based on the switched capacitor integration technology. This variant of the solution is centred around LPC82x MCU family and it consists of hardware plus software platform for enabling the touch user interface designs.
- LPC824 centric capacitive touch sensor shield board with integrated LCD display
- GUI to visualize/analyse the touch data
- Arduino UNO compatible touch shield
- USB drag and drop programming
- Touchpad (8-bit resolution) and 9 keys modes supported
Applications
Sensing & Instrumentation, Embedded Design & Development
Technical Specifications
Board Type
Evaluation Module
Application Sub Type
Capacitive Touch
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
LPC82x
Kit Contents
Dev Board LPC824, LPC82x Touch Shield, USB Cable
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739