135 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.930 (CNY267.7309) |
Product Information
Product Overview
The OM13085 is a pioneered by NXP and Embedded Artists, the LPCXpresso™ Development Platform includes LPCXpresso target boards to get you up and running quickly. Designed for simple, rapid prototyping and evaluation, LPCXpresso™ development boards work with the LPCXpresso IDE and other industry leading partner tool chains. LPCXpresso™ is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production. This LPCXpresso™ board is populated with the LPC1769 to demonstrate and enable evaluate of the features of the LPC1700 product series. The board includes an on-board, CMSIS-DAP compatible debug probe as well as a connector for use with 3rd party debug probes.
- LPC1769 Cortex-M3 based microcontroller
- Integrated CMSIS-DAP debug probe
- Debug probe section of the board can be snapped off to reduce board size
- 10-pin SWD connector for use with an external debug probe
- Ethernet 10/100 PHY
- Reset and ISP boot mode buttons
- Tricolor LED
- LPCXpresso/mbed debug expansion connectors
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
LPC1700
Cortex-M3
Eval Board LPC1769 LPCXpresso, CMSIS-DAP Compatible Debug Probe, Connector
No SVHC (27-Jun-2024)
32bit
ARM
LPC1769
LPCXpresso
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate