Print Page
Image is for illustrative purposes only. Please refer to product description.
12,356 In Stock
Need more?
12356 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.830 (CNY2.0679) |
50+ | CNY1.530 (CNY1.7289) |
100+ | CNY1.220 (CNY1.3786) |
500+ | CNY0.824 (CNY0.9311) |
1500+ | CNY0.807 (CNY0.9119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.15 (CNY10.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4240T,215
Order Code8736243
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current2A
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency230MHz
DC Current Gain hFE Min470hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4240T is a 2A NPN breakthrough-in small signal (BISS) Transistor in a plastic package. It is suitable for use with the heavy duty battery powered equipment and battery management applications.
- Low collector-emitter saturation voltage VCEsat
- High current capability
- Improved device reliability due to reduced heat generation
- PNP complement is PBSS5240T
- ZE Marking code
Applications
Industrial, Signal Processing, Portable Devices, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
470hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
230MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PBSS4240T,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181