Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.860 (CNY5.4918) |
10+ | CNY2.990 (CNY3.3787) |
100+ | CNY1.920 (CNY2.1696) |
500+ | CNY1.460 (CNY1.6498) |
1000+ | CNY1.180 (CNY1.3334) |
5000+ | CNY0.987 (CNY1.1153) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.30 (CNY27.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4330PA,115
Order Code1859856
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current3A
Power Dissipation500mW
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency210MHz
DC Current Gain hFE Min465hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PBSS4330PA is a 3A NPN breakthrough-in small signal (BISS) Transistor encapsulated in an ultra-thin leadless small surface-mount plastic package with medium power capability.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- Smaller required printed-circuit board (PCB) area than for conventional transistors
- Exposed heat-sink for excellent thermal and electrical conductivity
- PNP complement is PBSS5330PA
- AH Marking code
Applications
Industrial, Power Management, Signal Processing, Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
465hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
210MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007