Print Page
Image is for illustrative purposes only. Please refer to product description.
5,715 In Stock
185 more incoming. You can reserve stock now
5715 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY5.310 (CNY6.0003) |
10+ | CNY3.290 (CNY3.7177) |
100+ | CNY2.130 (CNY2.4069) |
500+ | CNY1.570 (CNY1.7741) |
1000+ | CNY1.240 (CNY1.4012) |
5000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.55 (CNY30.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4560PA,115
Order Code1829363
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current6A
Power Dissipation2.1W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min440hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PBSS4560PA is a 6A NPN breakthrough-in small signal (BISS) Transistor encapsulated in an ultra-thin leadless small surface-mount plastic package with medium power capability.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- Smaller required printed-circuit board (PCB) area than for conventional transistors
- Exposed heat-sink for excellent thermal and electrical conductivity
- PNP complement is PBSS5560PA
- A8 Marking code
Applications
Industrial, Power Management, Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
6A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
440hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
2.1W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008