Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9512ADP,118
Order Code1831199
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.030 (CNY20.3739) |
| 10+ | CNY13.360 (CNY15.0968) |
| 25+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.570 (CNY13.0741) |
| 100+ | CNY10.950 (CNY12.3735) |
| 250+ | CNY10.330 (CNY11.6729) |
| 500+ | CNY9.980 (CNY11.2774) |
| 1000+ | CNY9.950 (CNY11.2435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.03 (CNY20.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9512ADP,118
Order Code1831199
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationscPCI, VME, AdvancedTCA Cards, Multipoint Backplane Cards
Interface Case StyleTSSOP
Operating Temperature Min-40°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
I2C, SMBus
Interface Case Style
TSSOP
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
cPCI, VME, AdvancedTCA Cards, Multipoint Backplane Cards
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for PCA9512ADP,118
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215