2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.910 (CNY12.3283) |
| 10+ | CNY7.940 (CNY8.9722) |
| 50+ | CNY7.200 (CNY8.136) |
| 100+ | CNY6.390 (CNY7.2207) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.480 (CNY6.1924) |
| 2500+ | CNY5.200 (CNY5.876) |
Product Information
Product Overview
The PCA9515ADP is a CMOS I²C-Bus Repeater intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. The repeater enables the system designer to isolate two halves of a bus, thus more devices or longer length can be accommodated. The output pull-down of each internal buffer is set for approximately 0.5V, while the input threshold of each internal buffer is set about 0.07V lower, when the output is internally driven low. This prevents a lock-up condition from occurring.
- 2-channel, bidirectional buffer
- Active high repeater enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Communications & Networking
Technical Specifications
Bidirectional
I2C Bus & SMBus Systems Applications
2.3V
TSSOP
-40°C
-
MSL 1 - Unlimited
I2C, SMBus
TSSOP
3.6V
8Pins
85°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate