Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9539PW,118.
Order Code1831205
Your Part Number
Technical Datasheet
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.620 (CNY9.7406) |
| 250+ | CNY8.120 (CNY9.1756) |
| 500+ | CNY7.820 (CNY8.8366) |
| 1000+ | CNY7.390 (CNY8.3507) |
| 2500+ | CNY6.960 (CNY7.8648) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9539PW,118.
Order Code1831205
Technical Datasheet
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
IC Case / PackageTSSOP
No. of Pins24Pins
Operating Temperature Max85°C
No. of I/O's16I/O's
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
No. of Pins
24Pins
No. of I/O's
16I/O's
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336