Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9600DPZ
Order Code3972776
Technical Datasheet
Logic Device TypeBidirectional Bus Buffer
Logic Family / Base NumberPCA9600
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Logic IC Family-
Logic IC Base Number-
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Bidirectional Bus Buffer
Logic Case Style
TSSOP
Logic IC Family
-
Qualification
-
Logic Family / Base Number
PCA9600
IC Case / Package
TSSOP
Logic IC Base Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068