Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.210 (CNY7.0173) |
10+ | CNY4.440 (CNY5.0172) |
25+ | CNY4.240 (CNY4.7912) |
50+ | CNY4.030 (CNY4.5539) |
100+ | CNY3.830 (CNY4.3279) |
500+ | CNY3.620 (CNY4.0906) |
Product Information
Product Overview
The PCMF3HDMI2S is a common mode EMI filter for differential channels with integrated ESD protection in 15 pin WLCSP package. The device is designed to provide low insertion loss for differential high speed signals on each channel while unwanted common mode signals are attenuated. It is used in Smartphone, cellular and cordless phone, tablet PC and mobile internet device (MID), HDMI 2.0, HDMI 1.4, MIPI M-PHY and D-PHY as used in camera serial interface (CSI) and display serial interface (DSI) and general purpose EMI and radio-frequency interference (RFI) filter and downstream ESD protection.
- Three differential channel common mode EMI filters with integrated ESD protection
- ESD protection up to ±15KV contact discharge according to IEC 61000-4-2
- Superior common mode suppression over a wide frequency range
- Superior RF performance compared to other integrated/discrete filters with external ESD protection
- Extremely high symmetry between line pairs
Applications
Signal Processing, Safety, Consumer Electronics, Portable Devices
Technical Specifications
Common Mode Filter with ESD Protection
Common-Mode
15Pins
No SVHC (21-Jan-2025)
6 Data Lines
WLCSP
PCMFxHDMI2S Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate