Print Page
732 In Stock
Need more?
732 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.368 (CNY0.4158) |
50+ | CNY0.293 (CNY0.3311) |
100+ | CNY0.218 (CNY0.2463) |
500+ | CNY0.188 (CNY0.2124) |
1500+ | CNY0.185 (CNY0.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY1.84 (CNY2.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PDZ-B series low-power general-purpose Zener Diode designed in a SOD323 (SC-76) small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±2% Tolerance series (approximately)
- 2.4 to 36V (E24 range) Nominal wide working voltage range
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
PDZ-B
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for PDZ13B,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006