Print Page
8,625 In Stock
Need more?
880 Next business day delivery available(Shanghai stock)
7745 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.581 (CNY0.6565) |
50+ | CNY0.424 (CNY0.4791) |
100+ | CNY0.266 (CNY0.3006) |
500+ | CNY0.229 (CNY0.2588) |
1500+ | CNY0.225 (CNY0.2542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.90 (CNY3.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDZ3.3B,115
Order Code1757856
Product RangePDZ-B
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation400mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZ-B
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PDZ3.3B,115 is a low-power Voltage Regulator Diode. This diode is available in approximately ±2% tolerance. Suitable for general regulation and voltage reference functions, overvoltage protection and low voltage stabilizer or voltage references.
- 200mA Continuous forward current
- 410pF Maximum capacitance
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
PDZ-B
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for PDZ3.3B,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006