Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS1UB,115
Order Code8737371
Product RangePESDxS1UB Series
Technical Datasheet
10,452 In Stock
Need more?
10452 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.410 (CNY1.5933) |
50+ | CNY1.020 (CNY1.1526) |
100+ | CNY0.614 (CNY0.6938) |
500+ | CNY0.441 (CNY0.4983) |
1500+ | CNY0.433 (CNY0.4893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.05 (CNY7.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS1UB,115
Order Code8737371
Product RangePESDxS1UB Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangePESDxS1UB Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PESD12VS1UB is an ESD Protection Diode designed to protect one transmission or data line from the damage caused by ESD (electrostatic discharge) and other transients.
- Unidirectional ESD protection of one line
- 330W at 8/20μs Maximum peak pulse power (PPP)
- <lt/>700nA Ultra low leakage current IRM
- <gt/>23kV ESD protection
- IEC 61000-4-2, level 4 (ESD)
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
12V
Product Range
PESDxS1UB Series
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001