Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS1UB,115
Order Code8737428
Product RangePESDxS1UB Series
Technical Datasheet
740 In Stock
Need more?
740 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.897 (CNY1.0136) |
50+ | CNY0.681 (CNY0.7695) |
100+ | CNY0.464 (CNY0.5243) |
500+ | CNY0.382 (CNY0.4317) |
1500+ | CNY0.375 (CNY0.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.48 (CNY5.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS1UB,115
Order Code8737428
Product RangePESDxS1UB Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangePESDxS1UB Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD15VS1UB,115 is a unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD and other transients. Applications include computers and peripherals, communication systems, audio and video equipment, and data lines.
- Unidirectional ESD protection of one line
- ESD protection > 30kV
- Rated peak pulse power is 160W max at tp=8/20µs
- Rated peak pulse current is 5A max at tp=8/20µs
- Reverse standoff voltage is 15V max at Tamb=25°C
- Breakdown voltage is 18V typ at IR=5mA; Tamb=25°C
- Differential resistance is 225ohm maximum at IR=1mA; Tamb=25°C
- Ambient temperature range from -55°C to +150°C
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
15V
Product Range
PESDxS1UB Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001