Print Page
Packaging Options
5,005 In Stock
Need more?
5005 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.050 (CNY1.1865) |
50+ | CNY0.643 (CNY0.7266) |
250+ | CNY0.614 (CNY0.6938) |
1000+ | CNY0.553 (CNY0.6249) |
5000+ | CNY0.434 (CNY0.4904) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.25 (CNY5.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD15VS1ULD is an unidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. It has visible and solderable side pads.
- ESD protection of one line
- Ultra small SMD plastic package
- ESD protection up to 30kV
- 150W Maximum peak pulse power (PPP)
- <lt/>1nA Ultra low leakage current (IRM)
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-882D
Operating Voltage
-
Product Range
PESD1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001