Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS1UB,115
Order Code8737479
Product RangePESDxS1UB Series
Technical Datasheet
26,312 In Stock
Need more?
26312 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.400 (CNY1.582) |
50+ | CNY0.973 (CNY1.0995) |
100+ | CNY0.546 (CNY0.617) |
500+ | CNY0.441 (CNY0.4983) |
1500+ | CNY0.433 (CNY0.4893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.00 (CNY7.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS1UB,115
Order Code8737479
Product RangePESDxS1UB Series
Technical Datasheet
Clamping Voltage Vc Max27V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESDxS1UB Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD24VS1UB,115 is an unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD and other transients. Typical applications include computers and peripherals, communication systems, audio and video equipment, data lines, and CAN bus protection.
- Unidirectional ESD protection of one line
- ESD protection > 23kV
- Rated peak pulse power is 160W max at tp=8/20µs
- Rated peak pulse current is 3A max at tp=8/20µs
- Reverse standoff voltage is 24V max at Tamb=25°C
- Breakdown voltage is 27V typ at IR=5mA; Tamb=25°C
- Differential resistance is 300 ohm maximum at IR=0.5mA; Tamb=25°C
- Ambient temperature range from -55°C to +150°C
Technical Specifications
Clamping Voltage Vc Max
27V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
24V
Product Range
PESDxS1UB Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127