Print Page
2,500 In Stock
Need more?
2500 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.250 (CNY2.5425) |
10+ | CNY1.470 (CNY1.6611) |
100+ | CNY1.320 (CNY1.4916) |
500+ | CNY1.020 (CNY1.1526) |
1000+ | CNY0.964 (CNY1.0893) |
5000+ | CNY0.790 (CNY0.8927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.25 (CNY12.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD24VS4UD is a quadruple ESD Protection Diode Array designed to protect up to 4 signal lines from the damage caused by ESD and other transients.
- ESD protection of up to 4 lines
- ESD protection up to 30kV
- 200W Maximum peak pulse power (PPP)
- 50pA Ultra low leakage current (IRM)
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
52V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SSOT-6
Operating Voltage
24V
Product Range
PESD2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002