Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3L4UG,115
Order Code8737525
Product RangePESDxL4UG Series
Technical Datasheet
39 In Stock
12,000 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.150 (CNY3.5595) |
10+ | CNY2.100 (CNY2.373) |
100+ | CNY1.370 (CNY1.5481) |
500+ | CNY1.200 (CNY1.356) |
1000+ | CNY1.080 (CNY1.2204) |
5000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.75 (CNY17.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3L4UG,115
Order Code8737525
Product RangePESDxL4UG Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangePESDxL4UG Series
Automotive Qualification Standard-
Product Overview
The PESD3V3L4UG is a low capacitance unidirectional quadruple ESD Protection Diode Array designed to protect up to four signal lines from the damage caused by ESD and other transients.
- ESD protection of up to four lines
- Low diode capacitance
- 30W Maximum peak pulse power (PPP)
- 5nA Ultra low leakage current (IRM)
- ESD protection up to 20kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
3.3V
Product Range
PESDxL4UG Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005