Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3L5UY,115
Order Code8737550
Product RangePESDxL5UV Series
Technical Datasheet
Packaging Options
15,098 In Stock
6,000 more incoming. You can reserve stock now
15098 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.560 (CNY1.7628) |
50+ | CNY1.130 (CNY1.2769) |
100+ | CNY0.691 (CNY0.7808) |
500+ | CNY0.670 (CNY0.7571) |
1500+ | CNY0.657 (CNY0.7424) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.80 (CNY8.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3L5UY,115
Order Code8737550
Product RangePESDxL5UV Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOT-363
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangePESDxL5UV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD3V3L5UY,115 is a low-capacitance unidirectional fivefold ESD protection diode array in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients. Typical applications include computers and peripherals, communication systems, audio and video equipment, portable electronics, cellular handsets and accessories, and Subscriber Identity Module (SIM) card protection.
- ESD protection up to 20kV, IEC 61000-4-2; level 4 (ESD)
- Reverse standoff voltage is 3.3V max at Tamb=25°C
- Reverse leakage current is 75nA typ at VRWM=3.3V, Tamb=25°C
- Breakdown voltage is 5.6V typ at IR=1mA, Tamb=25°C
- Diode capacitance is 28pF typ at f=1MHz; VR =0V, Tamb=25°C
- Clamping voltage is 10V max at IPP=1A, Tamb=25°C
- Differential resistance is 200 ohm max at IR=1mA, Tamb=25°C
- Ambient temperature range from -65°C to +150°C
- SOT363 package
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
3.3V
Product Range
PESDxL5UV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PESD3V3L5UY,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006