Print Page
160,040 In Stock
Need more?
7285 Delivery in 3-4 Business Days(Shanghai stock)
152755 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.979 (CNY1.1063) |
50+ | CNY0.472 (CNY0.5334) |
250+ | CNY0.456 (CNY0.5153) |
1000+ | CNY0.441 (CNY0.4983) |
5000+ | CNY0.401 (CNY0.4531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.90 (CNY5.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Clamping Voltage Vc Max
6.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
5V
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PESD5V0H1BSFYL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001