Print Page
1,950 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
1925 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.987 (CNY1.1153) |
50+ | CNY0.737 (CNY0.8328) |
100+ | CNY0.486 (CNY0.5492) |
500+ | CNY0.472 (CNY0.5334) |
1500+ | CNY0.463 (CNY0.5232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.94 (CNY5.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD5V0L2UU is a low capacitance unidirectional ESD Protection Diode designed to protect up to two signal lines from the damage caused by ESD and other transients.
- Unidirectional ESD protection of up to two lines
- 34pF Low diode capacitance (Cd)
- 70W Maximum peak pulse power (PPP)
- Ultra low leakage current
- ESD protection up to 30kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
3Pins
Power Dissipation Pd
70W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005