Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UG,115
Order Code8737614
Product RangePESDxL4UG Series
Technical Datasheet
2,990 In Stock
15 more incoming. You can reserve stock now
2990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.490 (CNY5.0737) |
| 50+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1500+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.45 (CNY25.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UG,115
Order Code8737614
Product RangePESDxL4UG Series
Technical Datasheet
Clamping Voltage Vc Max6.8V
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESDxL4UG Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD5V0L4UG,115 is a low-capacitance unidirectional quadruple ESD protection diode array. It is designed to protect up to four signal lines from the damage caused by ESD and other transients. Typical applications include computers and peripherals, communication systems, audio and video equipment, portable electronics, cellular handsets and accessories, and Subscriber Identity Module (SIM) card protection.
- ESD protection of up to four lines
- Low diode capacitance, IEC 61000-4-2; level 4 (ESD)
- ESD protection up to 20kV
- Reverse standoff voltage is 5V maximum at Tamb=25°C
- Diode capacitance is 16pF typ at Tamb=25°C, f=1MHz;VR =0V
- Breakdown voltage is 6.8V typ at IR=1mA; Tamb=25°C
- Reverse leakage current is 5nA typ at VRWM=5V; Tamb=25°C
- Differential resistance is 100 ohm max at IR=1mA; Tamb=25°C
- SOT353 package
- Ambient temperature range from -65 to 150°C
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
5V
Product Range
PESDxL4UG Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061