Print Page
Image is for illustrative purposes only. Please refer to product description.
2,617 In Stock
3,000 more incoming. You can reserve stock now
2617 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.010 (CNY2.2713) |
50+ | CNY1.650 (CNY1.8645) |
100+ | CNY1.280 (CNY1.4464) |
500+ | CNY0.927 (CNY1.0475) |
1500+ | CNY0.909 (CNY1.0272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.05 (CNY11.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PESD5V0S2BT is a low capacitance bidirectional double ESD Protection Diode designed to protect two data lines from the damage caused by ESD and other transients.
- Bidirectional ESD protection of two lines
- Low diode capacitance
- 130W at 8/20ms Maximum peak pulse power (PPP)
- Ultra low leakage current (IRM) 5nA at VRWM is 5V
- ESD protection up to 30kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093