Print Page
937 In Stock
Need more?
937 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.972 (CNY1.0984) |
10+ | CNY0.937 (CNY1.0588) |
100+ | CNY0.902 (CNY1.0193) |
500+ | CNY0.866 (CNY0.9786) |
1000+ | CNY0.832 (CNY0.9402) |
5000+ | CNY0.796 (CNY0.8995) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.86 (CNY5.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD5V0X1BCAL is an extremely low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance, high ESD maximum rating makes the device ideal for high-speed data line protection.
- Bidirectional ESD protection of one line
- 0.85pF Extremely low capacitance (Cd)
- 1nA Ultra low leakage current (IRM)
- ESD protection up to 15kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-882
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001