Print Page
6,122 In Stock
Need more?
6122 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.390 (CNY1.5707) |
50+ | CNY1.020 (CNY1.1526) |
100+ | CNY0.644 (CNY0.7277) |
500+ | CNY0.591 (CNY0.6678) |
1500+ | CNY0.580 (CNY0.6554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PLVA650A,215 is a low-voltage avalanche regulator Zener Diode designed in a SOT23 plastic surface-mounted device (SMD) package. It is suitable in low current, low power, low noise applications, CMOS RAM back-up circuits, voltage stabilizers, voltage limiters and smoke detector relays.
- 1/20 of Conventional series very low dynamic impedance at low currents (approximately)
- Hard breakdown knee
- 1/10 of Conventional series low noise (approximately)
- Small tolerances of Vz
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
PLVA6
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001