Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPMBFJ177,215.
Order Code2393595
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.420 (CNY2.7346) |
| 10+ | CNY2.030 (CNY2.2939) |
| 25+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.550 (CNY1.7515) |
| 250+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.880 (CNY0.9944) |
| 2500+ | CNY0.760 (CNY0.8588) |
| 5000+ | CNY0.700 (CNY0.791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.42 (CNY2.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPMBFJ177,215.
Order Code2393595
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Transistor PolaritySingle PNP
Digital Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage V(br)ceo-
Collector Emitter Voltage Max PNP-
Continuous Collector Current Ic-
Continuous Collector Current-
Base Input Resistor R1-
Base Emitter Resistor R2-
Resistor Ratio, R1 / R2-
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min-
Qualification-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
-
Continuous Collector Current
-
Base Emitter Resistor R2
-
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
-
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
-
Continuous Collector Current Ic
-
Base Input Resistor R1
-
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001