Print Page
Image is for illustrative purposes only. Please refer to product description.
4,088 In Stock
Need more?
4088 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.850 (CNY3.2205) |
10+ | CNY2.020 (CNY2.2826) |
100+ | CNY1.620 (CNY1.8306) |
500+ | CNY1.460 (CNY1.6498) |
1000+ | CNY1.300 (CNY1.469) |
5000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.25 (CNY16.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB55XP,115
Order Code2191806
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.055ohm
Drain Source On State Resistance P Channel0.055ohm
Transistor Case StyleSOT-1118
No. of Pins8Pins
Power Dissipation N Channel490mW
Power Dissipation P Channel490mW
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PMDPB55XP is a dual P-channel enhancement-mode FET in a small and leadless ultra thin surface-mount plastic package using Trench MOSFET technology. It is suitable for DC-to-DC converters and small brushless DC motor drive applications.
- Very fast switching characteristics
- Exposed drain pad for excellent thermal conduction
Applications
Industrial, Power Management, Motor Drive & Control, Portable Devices
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.055ohm
No. of Pins
8Pins
Power Dissipation P Channel
490mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.055ohm
Transistor Case Style
SOT-1118
Power Dissipation N Channel
490mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454