Print Page
Image is for illustrative purposes only. Please refer to product description.
6,940 In Stock
Need more?
6940 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.670 (CNY4.1471) |
10+ | CNY2.310 (CNY2.6103) |
100+ | CNY1.310 (CNY1.4803) |
500+ | CNY1.110 (CNY1.2543) |
1000+ | CNY0.837 (CNY0.9458) |
5000+ | CNY0.726 (CNY0.8204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDXB950UPEZ
Order Code2498569
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel500mA
Drain Source On State Resistance N Channel1.02ohm
Drain Source On State Resistance P Channel1.02ohm
Transistor Case StyleDFN1010B
No. of Pins6Pins
Power Dissipation N Channel265mW
Power Dissipation P Channel265mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance P Channel
1.02ohm
No. of Pins
6Pins
Power Dissipation P Channel
265mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
1.02ohm
Transistor Case Style
DFN1010B
Power Dissipation N Channel
265mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007